
SolderSleeve D-144 series cable mount terminals feature a transparent blue polyvinylidene fluoride (PVDF) construction. Operating across a temperature range of -55°C to 150°C, these general-purpose terminals offer robust electrical connection solutions. The material provides excellent chemical resistance and high-temperature performance.
TE Connectivity D-144-25 technical specifications.
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | SolderSleeve D-144 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-144-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
