TE Connectivity D-146-0207 technical specifications.
| Package/Case | 0207 |
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Series | SolderSleeve D-146 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-146-0207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.