
TE Connectivity D-150-0094 technical specifications.
| Color | Blue, Yellow, Clear |
| ELV | Compliant |
| Insulation | Fully Insulated |
| Lead Free | Not Applicable |
| Material | PVDF, Polyvinylidene |
| Mount | Cable |
| Number of Wire Entries | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SolderShield |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-150-0094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.