
TE Connectivity D-150-0095 technical specifications.
| Body Plating | Tin |
| Color | Yellow |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Government Qualified | No |
| Inside Diameter | 6.86mm |
| Insulation | Insulated |
| Insulation Material | Polyolefin |
| Lead Free | Not Applicable |
| Length | 49.53mm |
| Material | PVDF, Polyvinylidene |
| Number of Conductors | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Tin, Silver |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | SolderShield |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity D-150-0095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.