
TE Connectivity D-150-0169 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 80.52mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | D-150 |
| Termination | BUTT |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-150-0169 to view detailed technical specifications.
No datasheet is available for this part.