TE Connectivity D-150-0180 technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 105.92mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | BUTT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-150-0180 to view detailed technical specifications.
No datasheet is available for this part.