Insulated splice terminal for 16-20 AWG wire, featuring a copper alloy body with nickel plating. This blue, crimp-style terminal offers a maximum operating temperature of 150°C and a minimum of -55°C. Designed for multi-conductor wire, it has two wire entries and is sealable. The terminal is packaged in a box with a quantity of 10.
TE Connectivity D-150-0229 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Nickel |
| Color | Blue |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Material | Polyvinylidene |
| Lead Free | Not Applicable |
| Length | 3.17inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 1 |
| Number of Wire Entries | 2 |
| Package Quantity | 10 |
| Packaging | Box |
| Plating | Nickel |
| Radiation Hardening | No |
| Sealable | Yes (With) |
| Series | SolderShield |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity D-150-0229 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.