TE Connectivity D-150-0238 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Material | Polyvinylidene |
| Lead Free | Not Applicable |
| Length | 4.17inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 3 |
| Package Quantity | 10 |
| Packaging | Box |
| Plating | Nickel |
| Sealable | Yes (With) |
| Series | SolderShield |
| Termination | Crimp |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-150-0238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.