TE Connectivity D-150-0318-NF technical specifications.
| Package/Case | 0318 |
| ELV | Compliant |
| Inside Diameter | 4mm |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.94mm |
| Length | 76.2mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Plating | Nickel |
| Sealable | Yes (With) |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-150-0318-NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.