TE Connectivity D-150-0321 technical specifications.
| Color | Black |
| Insulation | Non-Insulated |
| Length | 150mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Plating | Tin |
| Sealable | Yes (With) |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-150-0321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.