TE Connectivity D-150-0326 technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear |
| ELV | Compliant |
| Insulation | Insulated |
| Length | 106mm |
| Mount | Cable |
| Plating | Nickel |
| Sealable | Yes (With) |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-150-0326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.