TE Connectivity D-150-1008 technical specifications.
| Inside Diameter | 10mm |
| Length | 46mm |
| Material | Thermoplastic |
| Series | D-150 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-150-1008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.