TE Connectivity D-150-21 technical specifications.
| Color | Red |
| ELV | Non-Compliant |
| Insulation | Insulated |
| Insulation Diameter | 0.27inch |
| Length | 158mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Plating | Tin |
| Sealable | Yes (With) |
| Wire/Cable Type | Insulated Wire |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-150-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.