TE Connectivity D-150-9708-5 technical specifications.
| Color | White |
| ELV | Compliant |
| Insulation | Fully Insulated Heat Shrink |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Wire Entries | 2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-150-9708-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.