
TE Connectivity D-1744-01CS378 technical specifications.
| Color | Blue, Clear |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Series | SolderSleeve D-174 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-1744-01CS378 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.