
TE Connectivity D-1744-03 technical specifications.
| Package/Case | 200 |
| Color | Blue, Clear, Natural |
| Diameter | 0.2inch |
| ELV | Non-Compliant |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1.16inch |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | D-1744 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-1744-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
