TE Connectivity D-1744-05 technical specifications.
| Color | Blue |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Series | D-1744 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-1744-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.