
TE Connectivity D-181-1220-90/9 technical specifications.
| Body Material | Polyvinylidene |
| Body Plating | Tin |
| Color | Blue, Clear |
| Government Qualified | No |
| Insulation Material | PVDF |
| Length | 21.5mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 125°C |
| Mount | Cable |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | D-181 |
| Termination | Solder |
| Wire/Cable Diameter | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-181-1220-90/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.