TE Connectivity D-181-1222-90/9 technical specifications.
| Color | Blue, Clear, Natural |
| Diameter | 0.09inch |
| ELV | Non-Compliant |
| Insulation Material | PVDF |
| Length | 0.85inch |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Mount | Cable |
| Outside Diameter | 2.4mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | D-181 |
| Shell Material | Silver |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-181-1222-90/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.