TE Connectivity D-181-1224-90/9 technical specifications.
| Body Material | Polyvinylidene, Polyolefin |
| Color | Blue, Natural, Clear, Grey |
| Government Qualified | No |
| Length | 21.5mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Spool |
| Series | D-181 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-181-1224-90/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.