
TE Connectivity D-181-1826-6/9 technical specifications.
| Color | Blue, Clear |
| Length | 21.5mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | SolderSleeve D-181 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-181-1826-6/9 to view detailed technical specifications.
No datasheet is available for this part.