TE Connectivity D-181-2224-90/9 technical specifications.
| Color | Grey |
| Inside Diameter | 3mm |
| Length | 22.7mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Series | D-181 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-181-2224-90/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.