TE Connectivity D-181-2226-90/9 technical specifications.
| Color | Blue, Clear |
| Length | 22.7mm |
| Max Operating Temperature | 150°C |
| Package Quantity | 1000 |
| Series | SolderSleeve D-181 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-181-2226-90/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.