TE Connectivity D-181-2826-6/9 technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear, Black |
| Length | 22.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Spool |
| Radiation Hardening | No |
| Series | SolderSleeve D-181 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-181-2826-6/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.