Datasheets.com
Datasheets.com
COAX TERM - HI/LOW TE
TE Connectivity

D-181-3222-90/9

COAX TERM - HI/LOW TE

MountingCable
Quick Jump:

Technical Specifications

TE Connectivity D-181-3222-90/9 technical specifications.

General

Body Material
Polyvinylidene
Color
Blue, Clear, Natural
Government Qualified
No
Insulation Color
Blue
Insulation Material
Polyvinylidene
Length
21.5mm
Material
PVDF, Polyvinylidene
Max Operating Temperature
150°C
Min Operating Temperature
-55°C
Mount
Cable
Reach SVHC Compliant
Unknown
Series
D-181
Termination
Solder
Wire/Cable Gauge
22AWG

Compliance

RoHS
Compliant

Datasheet

TE Connectivity D-181-3222-90/9 Datasheet

Download the complete datasheet for TE Connectivity D-181-3222-90/9 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.