TE Connectivity D-200-0232 technical specifications.
| Color | Blue, Clear |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Length | 105.92mm |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-200-0232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.