TE Connectivity D-200-0238 technical specifications.
| Package/Case | 200 |
| Color | Yellow |
| Length | 108mm |
| Material | Fluoropolymer |
| Mount | Cable |
| Number of Contacts | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-200-0238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.