TE Connectivity D-300-03 technical specifications.
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Inside Diameter | 9.14mm |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.18inch |
| Insulation Material | Polyolefin |
| Length | 33.02mm |
| Material | PO, Polyolefin |
| Sealable | Yes (With) |
| Series | D-300 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-300-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.