
TE Connectivity D-300-12 technical specifications.
| Color | Black |
| Insulation | Insulated |
| Length | 0.092foot |
| Material | PO, Polyolefin |
| Package Quantity | 1000 |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-300-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.