TE Connectivity D-406-2005 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Material | Polyamide |
| Length | 37mm |
| Material | Copper |
| Outside Diameter | 6.299mm |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Sealable | Yes (With) |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-406-2005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.