TE Connectivity D-406-2006 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Insulation | Fully Insulated Heat Shrink |
| Material | Copper |
| Mount | Cable |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Dura-Seal |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-406-2006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.