TE Connectivity D-406-5002 technical specifications.
| Color | Blue |
| Insulation | Fully Insulated Heat Shrink |
| Mount | Cable |
| Number of Wire Entries | 2 |
| Radiation Hardening | No |
| Series | Dura-Seal |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-406-5002 to view detailed technical specifications.
No datasheet is available for this part.