TE Connectivity D-436-0133 technical specifications.
| Color | Black |
| ELV | Non-Compliant |
| Government Qualified | No |
| Inside Diameter | 9.53mm |
| Insulation | Insulated |
| Insulation Diameter | 1.27mm |
| Insulation Material | Polyvinylidene |
| Length | 88.9mm |
| Material | PVDF, Polyvinylidene |
| Number of Wire Entries | 2 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-436-0133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.