
TE Connectivity D-436-0186 technical specifications.
| Color | Clear |
| Inside Diameter | 3.05mm |
| Length | 21.3mm |
| Material | PVDF, Polyvinylidene |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-0186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.