TE Connectivity D-436-09 technical specifications.
| Color | Blue |
| Inside Diameter | 6.1mm |
| Length | 34.8mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.