
TE Connectivity D-436-26 technical specifications.
| Color | Grey, Blue, Clear |
| ELV | Compliant |
| Government Qualified | No |
| Inside Diameter | 6.1mm |
| Insulation | Insulated |
| Insulation Diameter | 1.27mm |
| Insulation Material | Polyvinylidene |
| Length | 33.02mm |
| Material | PVDF, Polyvinylidene |
| Mount | Cable |
| Number of Wire Entries | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
