The TE Connectivity D-436-36 is a MiniSeal wire with a diameter of 2.03mm, featuring fully insulated PVDF insulation and a maximum operating temperature of 135°C. It is available in bulk packaging with 100 pieces per package. The wire has a thickness of 0.76mm and can be terminated via crimp. The D-436-36 is compliant with RoHS regulations and is not Reach SVHC compliant. It is suitable for use in applications where ELV compliance is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D-436-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red, Blue |
| Diameter | 2.03mm |
| ELV | Compliant |
| Insulation | Fully Insulated |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 27.94mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 135°C |
| Mount | Socket |
| Number of Wire Entries | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MiniSeal |
| Termination | Crimp |
| Thickness | 0.76mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
