
Insulated connector terminals with a transparent clear polyvinylidene fluoride insulation material. Featuring a straight orientation and crimp termination, these terminals accommodate 26AWG to 20AWG wire gauges. The component offers a maximum operating temperature of 302°C and a minimum of -85°C, with a tin plating and a 2.9mm inside diameter. Supplied in a bag of 100 units, this RoHS compliant product is designed for cable mounting with two wire entries.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D-436-36-COLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 2.9mm |
| Insulation | Insulated |
| Insulation Material | Polyvinylidene |
| Length | 36.8mm |
| Max Operating Temperature | 302°C |
| Min Operating Temperature | -85°C |
| Mount | Cable |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Insulated Wire |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-36-COLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
