
TE Connectivity D-436-36CS454 technical specifications.
| Body Material | Polyvinylidene |
| Color | Red, Blue, Clear |
| ELV | Compliant |
| Government Qualified | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.38mm |
| Insulation Material | Polyvinylidene |
| Length | 1.1inch |
| Material | Copper Alloy |
| Mount | Cable |
| Number of Wire Entries | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sealable | Yes (With) |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-36CS454 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.