
TE Connectivity D-436-38 technical specifications.
| Color | Yellow, Blue, Clear |
| Diameter | 3.89mm |
| ELV | Compliant |
| Insulation | Fully Insulated |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 14.35mm |
| Material | PVDF, Polyvinylidene |
| Mount | Cable |
| Number of Wire Entries | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MiniSeal |
| Termination | Crimp |
| Thickness | 1.3mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
