
This 37.7mm insulated terminal features a tin plated copper contact material and is designed for use with 14AWG wire. It is compliant with RoHS regulations and has a maximum operating temperature of 302°C and a minimum operating temperature of -85°C. The terminal is packaged in a bag with 100 units per package and is available with a yellow color. It is suitable for use in applications where a crimp termination is required.
TE Connectivity D-436-38-COLD technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Material | Polyvinylidene |
| Length | 37.7mm |
| Max Operating Temperature | 302°C |
| Min Operating Temperature | -85°C |
| Mount | Cable |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Insulated Wire |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-38-COLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
