
TE Connectivity D-436-38CS454 technical specifications.
| Color | Yellow, Blue, Clear |
| Insulation | Fully Insulated Heat Shrink |
| Insulation Material | Polyvinylidene |
| Length | 27.94mm |
| Material | Copper Alloy |
| Mount | Cable |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-38CS454 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
