TE Connectivity D-436-40 technical specifications.
| Color | Blue, Clear |
| Inside Diameter | 12mm |
| Length | 63.2mm |
| Material | PVDF, Polyvinylidene |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.