
TE Connectivity D-436-42 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Inside Diameter | 1.7mm |
| Insulation | Fully Insulated |
| Lead Free | Not Applicable |
| Length | 14.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D-436 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
