TE Connectivity D-436-48 technical specifications.
| Color | Blue |
| Inside Diameter | 10.15mm |
| Length | 45.9mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.