
Fully insulated, shrouded header and receptacle designed for board-to-board applications. Features a copper alloy body with tin plating and copper contacts also plated in tin. Offers a blue PVDF insulation material with an inside diameter of 4.06mm and a length of 27.94mm. Operates within a temperature range of -55°C to 150°C, is RoHS compliant, and suitable for wire gauges from 16AWG to 24AWG.
TE Connectivity D-436-52 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Inside Diameter | 4.06mm |
| Insulation | Fully Insulated |
| Insulation Color | Blue |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 27.94mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-436 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
