
TE Connectivity D-436-59 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Tin |
| Color | Yellow, Blue, Clear |
| ELV | Compliant |
| Inside Diameter | 4.57mm |
| Insulation | Fully Insulated |
| Lead Free | Not Applicable |
| Length | 27.94mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 6755AWG |
| Wire Gauge (Min) | 1900AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-59 to view detailed technical specifications.
No datasheet is available for this part.