
TE Connectivity D-436-61 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Tin |
| Color | Blue, Yellow, Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Fully Insulated |
| Lead Free | Not Applicable |
| Length | 23.5mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-436 |
| Termination | Crimp |
| Wire Gauge (Max) | 6755AWG |
| Wire Gauge (Min) | 1900AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.