TE Connectivity D-436-75 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Inside Diameter | 1.75mm |
| Insulation | Fully Insulated |
| Lead Free | Not Applicable |
| Length | 29.21mm |
| Material | PVDF, Polyvinylidene |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 2680AWG |
| Wire Gauge (Min) | 779AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.