
TE Connectivity D-436-82 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Nickel |
| Color | Red, Blue |
| ELV | Compliant |
| Inside Diameter | 2.16mm |
| Insulation | Fully Insulated |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 27.94mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Number of Wire Entries | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
